LDS-F3902RI

Lumex
696-LDS-F3902RI

LDS-F3902RI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1008   Multiples: 21

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.20 $2,217.60
$2.11 $5,317.20
$2.03 $10,188.57
10,017 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
14 Segment
1
0.39 in
Green
565 nm
Common Cathode
5000 ucd
25 mA
2.6 V
+ 85 C
- 40 C
Through Hole
Brand: Lumex
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 21
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Alphanumeric Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99