LDT-C514RI

Lumex
696-LDT-C514RI

LDT-C514RI

Mfr.:

Description:
LED Displays & Accessories 3 DIGIT .56" RED/ORG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:

245 Can Dispatch Immediately
Quantities greater than 245 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.57 $5.57
$3.95 $39.50
$2.87 $74.62
$2.77 $288.08
$2.33 $605.80
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
3
0.56 in
Red
635 nm
Common Cathode
5600 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay PHPA2512E2000BST1
Thin Film Resistors - SMD 2.5W 200ohm .1% 25ppm AEC-Q200
DFRobot DFR0847
Display Modules 0.96" 160x80 Color SPI TFT Display
Analog Devices Inc. ADG725BCPZ
Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.
4D Systems uOLED-96-G2
Display Modules 0.96" Smart OLED Mod w/GOLDELOX
Analog Devices Inc. DS18B20+
Thermostats Programmable Resolution 1-Wire Digital Thermometer
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Panasonic ERA-2ARB183X
Thin Film Resistors - SMD 18K OHM .1% 10PPM 1/16W
Panasonic ERA-2ARB243X
Thin Film Resistors - SMD 24K OHM .1% 10PPM 1/16W
Panasonic ERA-2ARB2872X
Thin Film Resistors - SMD 0402 28.7Kohms 0.1% .063W 10ppm AEC-Q200
Panasonic ERA-2ARB9090X
Thin Film Resistors - SMD 0402 909ohms 0.1% .063W 10ppm AEC-Q200