OED-CL-1L1

Lumex
696-OED-CL-1L1

OED-CL-1L1

Mfr.:

Description:
Infrared Emitters IR 880nm Clear 30mW/sr 10 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,599

Stock:

14,599 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.988 $0.99
$0.601 $6.01
$0.345 $34.50
$0.271 $271.00
$0.248 $620.00
$0.211 $2,110.00
$0.203 $5,075.00
$0.194 $9,700.00
$0.188 $18,800.00
Product Attribute Attribute Value
Lumex
Product Category: Infrared Emitters
RoHS:  Details
20 mA
Brand: Lumex
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 100
Subcategory: Infrared Data Communications
Unit Weight: 1.479 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Marktech Optoelectronics MTE5115N5
SWIR Emitter 1550nm
Silicon Laboratories EFR32BG22C222F352GM32-C
Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO
Nexperia MM3Z6V8T1GX
MM3Z6V8T1G/SOD323/SOD2
CUI Devices PTN06-D11HB20
6mm horizontal 1M ohm hexagonal rotor linear 20% tolerance
Silicon Laboratories CP2102N-A02-GQFN24R
USBXpress - USB to UART Bridge QFN24
KYOCERA AVX 086210033340800+
33P R/A SMT
Marktech Optoelectronics MTPD1346D-100
InGaAs PIN PD 1300nm 1.0mm
Molex 34736-0027 (Cut Strip)
MX64 TERM .5-.75MM2 STRIP OF 100
ams OSRAM SFH 310-2/3
PHOTOTRANSISTOR
Vishay BZX55C6V2-TR
6.2 Volt 0.5W 5%