OED-SP-7L

Lumex
696-OED-SP-7L

OED-SP-7L

Mfr.:

Description:
Photodiodes PN Junction Silicon Photodiode

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:

57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$0.925 $9.25
$0.606 $60.60
$0.575 $287.50
$0.478 $478.00
$0.446 $1,115.00
$0.423 $4,230.00
$0.415 $10,375.00
50,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
T-1
Through Hole
940 nm
10 nA
20 V
6 ns
6 ns
8 deg
- 30 C
+ 70 C
Brand: Lumex
Height: 5.4 mm
Length: 3.9 mm
Pd - Power Dissipation: 20 mW
Photocurrent: 50 uA
Product Type: Photodiodes
Factory Pack Quantity: 100
Subcategory: Optical Detectors & Sensors
Width: 3.9 mm

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99