SLX-LX3054UWC

Lumex
696-SLX-LX3054UWC

SLX-LX3054UWC

Mfr.:

Description:
Standard LEDs - Through Hole White 3300mcd 8000K Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.735 $14,700.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
White LEDs
T-1 (3 mm)
White
3300 mcd
30 deg
30 mA
T-1 (3 mm)
- 30 C
+ 80 C
Dome
Water Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 3.5 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 168 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99