SML-LX1610UPGC/A

Lumex
696-SML-LX1610UPGCA

SML-LX1610UPGC/A

Mfr.:

Description:
High Power LEDs - Single Colour HI-PWR ULT PRE GRN 525nm CLRWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$16.93 $16.93
$16.07 $160.70
$15.18 $759.00
$12.38 $3,095.00
Product Attribute Attribute Value
Lumex
Product Category: High Power LEDs - Single Colour
RoHS:  Details
Green LEDs
SMD/SMT
525 nm
Green
25 lm
350 mA
4 V
1 W
Round
Water Clear
Bulk
Brand: Lumex
Height: 3.3 mm
LED Size: 10.6 mm x 10 mm x 3.3 mm
Length: 10.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 50
Subcategory: LEDs
Viewing Angle: 110 deg
Vr - Reverse Voltage: 5 V
Width: 10 mm
Unit Weight: 2 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

AstraLED RGB

Lumex AstraLED™ RGB innovative high-power LED provides color-rendering performance that is superior to traditional phosphor converted high-power white LED technologies. These Lumex AstraLED RGB lights offer enhanced color consistency and are beneficial in consumer and commercial appliance lighting applications that require warm white that closely matches incandescent lighting. The AstraLED provides ultra-bright full-color output in a 3-Watt high-power package. These Lumex LEDs deliver light intensity of 8/25/20 lumens respectively at 300mA (red), 350mA (green) and 350mA (blue) of current with an operating temperature of -30°C to +85ºC. The AstraLED RGB is ideal for a variety of kitchen appliance, communications equipment, medical device, automotive, and sign applications that require bright, intense light with low power consumption.