SSB-LX2350SIW

Lumex
696-SSB-LX2350SIW

SSB-LX2350SIW

Mfr.:

Description:
Led Bars & Arrays 5x20mm Lght Bar 4 Super High Red Chips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,984

Stock:

1,984 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1984 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.73 $4.73
$3.65 $36.50
$3.39 $339.00
$2.79 $1,395.00
$2.53 $2,530.00
$2.45 $6,125.00
$2.43 $12,150.00
10,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: Led Bars & Arrays
RoHS:  Details
LED Light Bars
4 Unit
Red
636 nm
636 nm
200 mcd
20 mA
2 V
105 mW
Brand: Lumex
Length: 20.04 mm
Mounting Style: Through Hole
Peak Wavelength: 636 nm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 50
Subcategory: LED Indication
Viewing Area - W x H: 19.05 mm x 3.81 mm
Width: 4.86 mm
Unit Weight: 2.861 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia BZT52H-A15-QX
Zener Diodes BZT52H-A15-Q/SOD123F/SOD2
Nexperia PSMN4R2-80YSEX
MOSFET PSMN4R2-80YSE/SOT1023/4 LEADS
CUI Devices PR4-24V-450-1A
General Purpose Relays 18.2 x 10.2 x 15.5 mm, 24 V, 5 A, SPST (1 Form A), Power Relay
Nexperia BUK78150-55A/CUX
MOSFET BUK78150-55A/SOT223/SC-73
Nexperia PSSI2021SAY,115
LED Lighting Drivers PSSI2021SAY/SOT353/UMT5
Lite-On LTV-247
Transistor Output Optocouplers PTR 50% 5KV 16 PIN 4CH Optocoupler
WeEn Semiconductors PHD13005,127
Bipolar Transistors - BJT TRANSISTOR NPN BIPO 700V
Vishay 1N4733A-TR
Zener Diodes 5.1 Volt 1.3 Watt
Cornell Dubilier 477CKE100M
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 100V 20%
Texas Instruments CD4066BM96
Analogue Switch ICs Quad