SSF-LXH100GD-01

Lumex
696-SSFLXH100GD01

SSF-LXH100GD-01

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,103

Stock:

1,103
Can Dispatch Immediately

On Order:

2,000
Expected 27-Oct-23

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.752 $7.52
$0.533 $53.30
$0.514 $257.00
$0.39 $390.00
$0.377 $942.50
$0.371 $3,710.00
$0.363 $9,075.00
$0.355 $17,750.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
565 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
25 mA
2.2 V
SSF
Bulk
Brand: Lumex
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
CNHTS:
8531809000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments LMR38020SDDAR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-uA IQ
Lumex SSF-LXH303ID
LED Circuit Board Indicators LED CBI
Phoenix Contact 1786404
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Thru Hole Invert Hdr
Vishay BYV26EGP-E3/54
Rectifiers 1000 Volt 1.0A 75ns Glass Passivated
Lumex SSF-LXH100ID
LED Circuit Board Indicators LED CBI
Grayhill 76STD01T
DIP Switches/SIP Switches DIP Switch DPDT form D toggle DIP 1 Pos
Lumex SSF-LXH100ID-01
LED Circuit Board Indicators LED CBI
Lumex SSF-LXH100YD-01
LED Circuit Board Indicators LED CBI
CW Industries CWN-300-14-0000
Headers & Wire Housings Header .090in RA Solder Pin 14 CTC
CW Industries CWN-300-40-0000
Headers & Wire Housings IDC Commercial Header