SSF-LXH100ID

Lumex
696-SSF-LXH100ID

SSF-LXH100ID

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,618

Stock:

6,618 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.765 $7.65
$0.501 $50.10
$0.499 $249.50
$0.368 $368.00
$0.355 $887.50
$0.35 $3,500.00
$0.342 $8,550.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
635 nm
40 mcd
Through Hole
60 deg
Tinted, Diffused
25 mA
2 V
SSF
Bulk
Brand: Lumex
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 422 mg

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments DS90CR285MTDX/NOPB
3.3V LVDS 28B CH 66MHz
Lumex SSF-LXH100GD
LED CBI
Bourns MF-SM100-2
30V 1.1A-HD 40A MAX
3M 10226-55G3PC
26P R/A SHLD RECEPT BOARDMNT M2.5 THREAD
Aavid 577202B00000G
Channel Heat Sink, TO220, Horizontal/Vertical, 24.4 Degree C/W, 12.7mm, No Tab
Texas Instruments LM1086CT-3.3/NOPB
1.5A LDO POS REG
Texas Instruments DS90CR286AMTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85
C&K Switches 7101MD9AV2BE
ON-NONE-ON SPDT RA PC
onsemi FIN1048MX
3.3V LVDS Receiver 4Bit FloThru HS Diff
onsemi FIN1047MX
3.3V Diff Driver LVDS 4Bit FT HS