SSF-LXH100MLID

Lumex
696-SSF-LXH100MLID

SSF-LXH100MLID

Mfr.:

Description:
LED Circuit Board Indicators PC LED 5mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,001

Stock:

4,001 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.661 $6.61
$0.489 $48.90
$0.463 $231.50
$0.392 $392.00
$0.379 $947.50
$0.371 $9,275.00
$0.356 $17,800.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
635 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
30 mA
2 V
SSF
Bulk
Brand: Lumex
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 567.427 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Littelfuse 0154001.DRT
Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
STMicroelectronics STM32F103RCT6
ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN
Microchip MCP16301HT-E/CH
Switching Voltage Regulators Asynchronous Buck 36V Volt Regulator
Texas Instruments TLV73330PQDBVRQ1
LDO Voltage Regulators Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Lumex SSF-LXH100LGD-01
LED Circuit Board Indicators LED CBI
Diodes Incorporated B340-13-F
Schottky Diodes & Rectifiers 40V 3A
Bourns 3386P-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms 10% 0.5Watts Square
Texas Instruments TCAN334GDCNT
CAN Interface IC 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
Analog Devices Inc. ADM202EARNZ
RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
KEMET T495X686M020ATE150
Tantalum Capacitors - Solid SMD 20V 68uF 2917 20% ESR=150mOhms