SSF-LXH534SID

Lumex
696-SSF-LXH534SID

SSF-LXH534SID

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,094

Stock:

3,094 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.23 $7.23
$5.12 $51.20
$4.63 $115.75
$3.56 $356.00
$3.34 $835.00
$3.30 $1,650.00
$2.93 $15,236.00
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
2 mm x 3 mm
636 nm
120 mcd
Through Hole
100 deg
Tinted, Diffused
20 mA
2 V
SSF
Bulk
Brand: Lumex
Configuration: 4 Single Color LEDs, Quad Level
Height: 12 mm
Lens Shape: Rectangular
Number of LEDs: 4
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 650
Subcategory: LED Indication
Width: 5.08 mm

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panjit MER2DAL-AU_R1_007A1
Rectifiers 200V Super Fast Recovery Rectifiers 2A AEC-Q101
Coilcraft DA2032-ALD
Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750
TDK C2012X5R1V226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35VDC 22uF 20% X5R 1.25mm
onsemi ES1JFL
Rectifiers 600V 1A Super Fast Rectifier
Littelfuse S6055NRP
SCRs 55A 600V
Littelfuse SLD8S24A
ESD Suppressors / TVS Diodes 24V 7kW UNI-DIR SLD8S AEC-Q101
STMicroelectronics L7824CD2T-TR
Linear Voltage Regulators +24 V out 1.5 A out
KYOCERA AVX 009155002541006
Battery Contacts 2 Way .4um Gold RT Angle 2.5mm
TE Connectivity HUM-A-900-PRO-UFL
Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation
CUI Devices SJ1-3514
Phone Connectors Audio Jacks