SSI-LXR4815GD-150

Lumex
696-ILXR4815GD150

SSI-LXR4815GD-150

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:

976 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.92 $4.92
$3.50 $35.00
$2.85 $285.00
$2.40 $1,200.00
$2.11 $2,110.00
$2.07 $10,350.00
Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8.2 mm
Panel Mount
Wire
Green, Diffused
5 mm
20 mA
2.2 V
565 nm
30 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg
Unit Weight: 5.140 g
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
MEAN WELL GST360B12-C8P
330W 12V 27.5A Class II 2 Pole C18 AC inlet, 8 pin output connector
MEAN WELL LRS-75-24
76.8W 24V 3.2A
Molex 19019-0037
QK DISCONNECT FEMALE 10-12AWG BULK
Mill-Max 0531-0-15-15-31-27-10-0
LOW PRO HEX PRESSFIT RCPT NO TAIL, .045"
Vishay HDWB08012022000B00
HDWB08012022000 B
KYOCERA AVX TPSD107M010R0125
100uF 10VDC 20%
Lumex SSI-LXR4815YD-150
LED PMI
Lumex SSI-LXR4815USBD150
5mm Chrome 6" Blue
Lumex SSI-LXR4815YD
Metal Reflector Yel