SSI-LXR4815ID150WR

Lumex
696-ILXR4815ID15WR

SSI-LXR4815ID150WR

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:

12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.05 $7.05
$4.99 $49.90
25 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8.2 mm
Panel Mount
Wire
Red, Diffused
5 mm
20 mA
2 V
635 nm
40 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Viewing Angle: 60 deg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay D221K20Y5PF63J5R
Ceramic Disc Capacitors D 50V 220pF +/- 10% Y5P BULK e3
Alpha Wire 2628 BK005
Hook-up Wire 2628 BLACK 100 FT, 28 AWG 600V 300C PFA
Amphenol 115101-05-72.00
RF Cable Assemblies BNC STRGT JACK RG-179 Cable, 72 In
Alpha Wire 2628 WH005
Hook-up Wire 2628 WHITE 100 FT, 28 AWG 600V 300C PFA
Xilinx HW-USB-II-G
Programmer Accessories Platform Cable USB-II LeadFree
Phoenix Contact 2903370
Industrial Relays RIF-0-RPT 24 V DC, 1 PDT
Pomona 1825-0
Test Plugs & Test Jacks 1825-0, BANANA PLUG WITH SAFETY COLLAR,
Pomona 1825-2
Test Plugs & Test Jacks 1825-2, BANANA PLUG WITH SAFETY COLLAR,
Molex 79758-1018
Rectangular Cable Assemblies PicoClasp 150mm 28AW Pre-Crimp Lead Tin
Lumex SSI-LXR4815USBD150
LED Panel Mount Indicators 5mm Chrome 6" Blue