SSI-LXR4815SID-150

Lumex
696-LXR4815SID-150

SSI-LXR4815SID-150

Mfr.:

Description:
LED Panel Mount Indicators 5mm Chrome 6" Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.20 $11,000.00
Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8.2 mm
Panel Mount
Wire
Red, Diffused
5 mm
25 mA
2 V
636 nm
100 mcd
Square
Bulk
Brand: Lumex
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 60 deg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99