SSI-LXR4915GD-WR

Lumex
696-SSI-LXR4915GD-WR

SSI-LXR4915GD-WR

Mfr.:

Description:
LED Panel Mount Indicators Green 565nm Diffused 14.2mm Panel Mnt

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (AUD)

Product Attribute Attribute Value
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
14.2 mm
Panel Mount
Wire
Green, Diffused
10 mm
20 mA
2.2 V
565 nm
40 mcd
Dome
Brand: Lumex
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Viewing Angle: 60 deg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99