SSL-LX3044SGC

Lumex
696-SSL-LX3044SGC

SSL-LX3044SGC

Mfr.:

Description:
Standard LEDs - Through Hole LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,228

Stock:

2,228
Can Dispatch Immediately

On Order:

3,000
Expected 21-Dec-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.389 $0.39
$0.296 $2.96
$0.256 $25.60
$0.173 $173.00
$0.146 $292.00
$0.117 $1,170.00
$0.115 $5,750.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
565 nm
200 mcd
30 deg
20 mA
2.2 V
105 mW
3.16 mm
3.16 mm
4.5 mm
T-1 (3 mm)
- 40 C
+ 85 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 143.400 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Vishay S3G-E3/57T
Rectifiers 3.0 Amp 400 Volt
Bourns SMCJ26A
ESD Suppressors / TVS Diodes 26volts 5uA 35.6 Amps Uni-Dir
Vishay S1G-E3/5AT
Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms
Molex 08-50-0032
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex 22-05-7038
Headers & Wire Housings 3 CKT R/A F/L HDR
Harwin M20-7832046
Headers & Wire Housings 20+20 DIL VERTICAL SOCKET TIN
YAGEO RC1206JR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 250 mW 1206 5%
Texas Instruments DRV5053VAELPGMQ1
Board Mount Hall Effect/Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor
Lumex SSL-LX3044IC
Standard LEDs - Through Hole 3mm Short Lens Red