SSL-LX5093LGT

Lumex
696-SSL-LX5093LGT

SSL-LX5093LGT

Mfr.:

Description:
Standard LEDs - Through Hole Green, Low Current Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,181

Stock:

3,181 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.567 $0.57
$0.376 $3.76
$0.18 $18.00
$0.156 $156.00
$0.128 $256.00
$0.115 $1,150.00
$0.113 $2,825.00
$0.104 $5,200.00
$0.099 $9,900.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
565 nm
80 mcd
30 deg
20 mA
2.2 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Green
5 mm
Dome
Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 73 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Dialight 515-1304-0125F
LED Light Pipes PMLP FLAT REVMT WC
Dialight 515-1304-0830F
LED Light Pipes PMLP FLAT REVMT WC
Dialight 515-1305-0125F
LED Light Pipes PMLP DOMED REVMT DIFF
Cree LED UHD111A-FKA-C3K23E1L3VG5ZB3Z3
Standard LEDs - SMD RGB LED SMD
Vishay K334K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 330NF +/- 10 % X7R REEL E3
KEMET T491X226M035AT
Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=700mOhms
onsemi MM74HC595M
Counter Shift Registers 8-Bit Shift Register
Bourns 4816P-T01-331LF
Resistor Networks & Arrays 330ohm 2% 16Pin SMT
Lumex SSL-LX5093IT
Standard LEDs - Through Hole HIR, 625nm Transparent
Apem 1D04
Switch Bezels / Switch Caps Lk Button/Yellow Lk But. Grey