SSL-LX5093XAC

Lumex
696-SSL-LX5093XAC

SSL-LX5093XAC

Mfr.:

Description:
Standard LEDs - Through Hole High Bright Amber Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,815

Stock:

5,815 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.551 $0.55
$0.407 $4.07
$0.319 $31.90
$0.196 $196.00
$0.141 $1,410.00
$0.133 $3,325.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Amber LEDs
T-1 3/4 (5 mm)
Amber
610 nm
600 mcd
20 deg
20 mA
2 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 454 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
M5Stack C008-B
Development Boards & Kits - Wireless ATOM Matrix ,a size of only 24 * 24mm, is the most compact development board
Texas Instruments JFE150DBVR
JFET Ultra-low-noise, low-gate-current audio N-channel JFET
Panasonic ERJ-UP3F4993V
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-UP3F1001V
Thick Film Resistors - SMD 0603 0.25W 1% 1Kohm AEC-Q200
Panasonic ERJ-UP3F1002V
Thick Film Resistors - SMD 0603 0.25W 1% 10Kohm AEC-Q200
Vishay TNPW0603200RBYEN
Thin Film Resistors - SMD 200ohms 0.1% 10ppm
TE Connectivity 1-794108-1
Pin & Socket Connectors HEADER 24 POS R/A GOLD DUAL ROW
Lumex SSL-LX5093PC
Standard LEDs - Through Hole Pink Clear 2200mcd
Lumex SSL-LX5093VC
Standard LEDs - Through Hole Purple Clear 2200mcd