SSL-LX5093XRC-TR

Lumex
696-SSL-LX5093XRC-TR

SSL-LX5093XRC-TR

Mfr.:

Description:
Standard LEDs - Through Hole Red 1200mcd 5mm Water Clr 20 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,303

Stock:

10,303 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.842 $0.84
$0.499 $4.99
$0.343 $34.30
Full Reel (Order in multiples of 1000)
$0.292 $292.00
$0.188 $1,880.00
$0.17 $4,250.00
$0.167 $8,350.00
$0.16 $16,000.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
660 nm
1200 mcd
20 deg
20 mA
1.7 V
100 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Reel
Cut Tape
-
Brand: Lumex
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 1.7 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 4 V
Unit Weight: 450 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lumileds L170-5770703600000
High Power LEDs - White White 5700 K 70-CRI, LUXEON 7070 36 Volt
Cree LED XEGAGR-H0-0000-000-000000T6001
High Power LEDs - Single Colour Green 520nm - 535 nm280lm XLamp XEG
Lite-On LTLMH4ERADA
Standard LEDs - SMD Red SMT Lamp Oval
Lite-On LTLMH4YRADA
Standard LEDs - SMD Amber SMT Lamp Oval
Raspberry Pi SC0873
Cameras & Camera Modules Camera Module 3 NoIR
CTS 218-2LPSTJR
DIP Switches/SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 2-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, J-BEND, REEL
CTS 218-6LPSTJR
DIP Switches/SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 6-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, J-BEND, REEL
Wurth Elektronik 150141GS73140
Standard LEDs - SMD WL-SMTW Wtrclr TopVw Grn 3.2V 50mA 520nm
C&K Switches RKB2SJM250SMTR LFS
Tactile Switches J Bend SMT Term 180gf Force
Wurth Elektronik 150141RS73130
Standard LEDs - SMD WL-SMTW Wtrclr TopVw RED 2.4V 50mA 620nm