SSL-LX5093XYC

Lumex
696-SSL-LX5093XYC

SSL-LX5093XYC

Mfr.:

Description:
Standard LEDs - Through Hole High Bright Yellow Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,338

Stock:

19,338 Can Dispatch Immediately
Quantities greater than 19338 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.01 $10.10
$0.663 $66.30
$0.629 $314.50
$0.488 $488.00
$0.47 $1,175.00
$0.452 $4,520.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
590 nm
1300 mcd
20 deg
20 mA
2.1 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 455.833 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments SN74LVC1G3157DCKR
Analogue Switch ICs SPDT Analog Switch
TE Connectivity 9-146278-0
Headers & Wire Housings 40 P HEADER TIN
YAGEO RC0603JR-071KL
Thick Film Resistors - SMD 1 kOhms 100 mW 0603 5%
Samtec TSW-103-07-G-D
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Taoglas PCB.SMAFRA.HT
RF Connectors / Coaxial Connectors SMA RA PCB Mount, Jack, Gold, 50ohm, Through Hole Pin
Vishay TNPW06034K70BEEA
Thin Film Resistors - SMD 4.7Kohms .1% 25ppm
NXP NX3L4051PW,118
Analogue Switch ICs ANLG SWT SPST 3.3V
Cinch Connectivity Solutions DA-51210-1
D-Sub Backshells PLASTIC CONN CVR SZ A STRT CONN TYPE
TE Connectivity 962938-1
Automotive Connectors MAXI-POWER-TIM KONT