L128-27HGCA3500000

Lumileds
997-L12827HGCA35000

L128-27HGCA3500000

Mfr.:

Description:
Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 2835 Line

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 120000   Multiples: 4000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.079 $9,480.00
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2835
Warm White
2700 K
-
42 lm
90
120 deg
120 mA
3 V
360 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 CrispColor
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CrispColor Technology
Unit Weight: 195.710 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON 2835 CrispColor Technology™ LEDs

Lumileds LUXEON 2835 CrispColor Technology™ LEDs are designed for fashion retail lighting that highlights rich colors and increases contrast. These LEDs employ special phosphor technology that creates a higher gamut color rendering than existing solutions with a specific color. The LUXEON 2835 LEDs with CrispColor technology creates a highly impactful retail experience and operates at low voltage and high driving current. These LEDs feature industry standard footprint for drop-in replacement designs. Typical applications include downlights, indoor area lighting, and lamps.