L130-4080003000W21

Lumileds
997-L130-40803000W21

L130-4080003000W21

Mfr.:

Description:
Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:

74 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.454 $0.45
$0.271 $2.71
$0.126 $12.60
$0.113 $56.50
$0.094 $94.00
Full Reel (Order in multiples of 5000)
$0.087 $435.00
$0.078 $780.00
$0.073 $1,825.00
$0.065 $3,250.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3030
Neutral White
4000 K
-
118 lm
80
116 deg
120 mA
6 V
720 mW
3 mm
3 mm
0.52 mm
- 40 C
+ 105 C
Tinted
2.6 mm
Round Flat
Diffused
LUXEON 3030 2D
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 2.338 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® 3030 2D LEDs

Lumileds LUXEON® 3030 2D is the first hot-color targeted mid-power LED. Hot-color targeting ensures the LEDs are within the color target at application conditions up to +85°C. Using industry-standard packaging of 3.0mm x 3.0mm x 0.5mm and a 6V surface-mount emitter solution, LUXEON 3030 2D comes in all ANSI CCTs. These LEDs deliver the efficacy and reliability required for indoor illumination markets. The upgraded LUXEON 3030 2D Square has improved luminous flux – an upgrade of up to 1.2% in 80CRI. With luminous efficacy of 174lm/W at specified conditions and 20% higher drive capability, it is a market leader in the 3030 form factor, enabling best-in-class luminaire designs with the brightest mid-power two-die package.