L130-4090002011001

Lumileds
997-L130-40902011001

L130-4090002011001

Mfr.:

Description:
Mid-Power LEDs - White White 4000 K 90-CRI, LUXEON 3020

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,194

Stock:

4,194 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4194 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.452 $4.52
$0.271 $27.10
$0.209 $104.50
$0.175 $175.00
Full Reel (Order in multiples of 5000)
$0.156 $780.00
$0.134 $1,340.00
$0.125 $3,125.00
$0.115 $5,750.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3020
Neutral White
4000 K
-
45 lm
90
110 deg
120 mA
3.05 V
360 mW
3 mm
2 mm
0.52 mm
- 40 C
+ 105 C
Tinted
2.6 mm x 1.6 mm
Rectangular
Diffused
LUXEON 3020
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 46.198 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® 3020 LEDs

Lumileds LUXEON® 3020 LEDs are hot-color targeted EMC-based 3.0mm x 2.0mm QFN LEDs, delivering superior efficacy with superior lumen maintenance and assurance of ANSI color compliance 85°C operating conditions. Lumileds LEDs enable mass production of affordable and reliable bulbs and lamps by simplifying system designs and integration with leading lm/$ and hot-color targeting.

Image Description
onsemi FSUSB42MUX
USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps)
Winbond W25Q16JVSNIQ
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
Analog Devices Inc. ADP121-AUJZ33R7
Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V
Nexperia 74CBTLV3257PW-Q10J
Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257PW-Q100/SOT403/TSSO
C&K Switches PTS815 SJM 250 SMTR LFS
Tactile Switches SWITCH TACTILE
ABRACON ASE-24.000MHZ-ET
Standard Clock Oscillators 24.0 MHZ 3.3V 100PPM -20+70C
Murata DA101JC-R
Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT
Microchip DSC1001DI2-045.1584
Standard Clock Oscillators MEMS Oscillator Low Power,-40 to 85C,25ppm
YAGEO RC0402FR-074R7L
Thick Film Resistors - SMD 4.7 Ohms 62.5mW 0402 1%