L150-5770502400000

Lumileds
997-L150-57705024000

L150-5770502400000

Mfr.:

Description:
High Power LEDs - White White 5700 K 70-CRI, LUXEON 5050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,622

Stock:

8,622 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$0.983 $9.83
$0.763 $76.30
$0.701 $350.50
Full Reel (Order in multiples of 1000)
$0.527 $527.00
$0.512 $1,024.00
$0.509 $12,725.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
5700 K
-
650 lm
70
116 deg
160 mA
24 V
3.8 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
4.56 mm
Round Flat
Diffused
LUXEON 5050
Reel
Cut Tape
MouseReel
Brand: Lumileds
LED Size: 5 mm x 5 mm
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 6 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

LUXEON 5050 High-Power LEDs

Lumileds LUXEON 5050 High-Power LEDs deliver high luminance from a single, multi-die package to enable cost-effective, single optic, and directional fixture designs. LUXEON 5050 LEDs use an industry-standard 5050 surface-mount package with an extremely small, 4.6mm Light Emitting Surface (LES). LUXEON 5050 LEDs come in 70CRI, 80CRI, and 90CRI with a wide range of color temperatures. Hot-color targeting ensures that these LEDs are within the color target at application conditions of 85°C.

Image Description
Amphenol M12A-08PFFR-EE0001
M12 A code 90 DIP, Plastic, F conn F pin, 8P
Amphenol M12D-04PFFR-EE0001
M12 D code 90 DIP, Plastic, F conn F pin, 4P
Amphenol M12A-08PMMR-EE0001
M12 A code 90 DIP, Plastic, M conn M pin, 8P
Espressif ESP32-WROOM-32E-N16
SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
XP Power VR20S09
DC-DC Switching regulater, 2A, SIP
STMicroelectronics L6902D
1.235 to 34V Step-Dn
Murata GRM31CR71E106KA12L
10 uF 25 VDC 10% 1206 X7R
Murata GRM32EC72A106KE05L
10 uF 100 VDC 10% 1210 X7S
Molex 53261-0271
1.25MM HDR 2 CKT Right-Angle
Apem 5GTH935
50mA 24VDC 3.5N ThruHole IP67