L1C1-BLU1000000000

Lumileds
997-L1C1-BLU10

L1C1-BLU1000000000

Mfr.:

Description:
High Power LEDs - Single Color LUXEON C Color Line, Blue 460nm - 480nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,440

Stock:

9,440 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.21 $3.21
$2.28 $22.80
$1.85 $185.00
$1.83 $457.50
$1.72 $860.00
Full Reel (Order in multiples of 1000)
$1.48 $1,480.00
$1.40 $2,800.00
$1.37 $6,850.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - Single Colour
RoHS:  Details
Blue LEDs
SMD/SMT
SMD-2
485 nm
Blue
25 mW
350 mA
2.9 V
-
Colorless
2 mm
Dome
Clear
LUXEON C
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 1.35 mm
LED Size: 2 mm x 2 mm x 1.35 mm
Length: 2 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Viewing Angle: 170 deg
Vr - Reverse Voltage: -
Width: 2 mm
Unit Weight: 261.143 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lumileds LUXEON C Colour Line LEDs

Lumileds LUXEON C Color Line LEDs are optically advanced color and white LEDs. The LUXEON C Color Line are designed for flawless color mixing and have one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency.
Learn More

Image Description
New Energy LST1-01H06-BLU1-01
Blue LED 465nm-485nm Starboard LUXEON C
Image Description
Lumileds L1C1-PCA1000000000
LUXEON C Color Line, PC Amber 80 - 110lm
Lumileds L1C1-VLT1000000000
LUXEON C Color Line, Violet 420nm- 430nm
Lumileds L1C1-GRN1000000000
LUXEON C Color Line, Green 520nm-540nm
Lumileds L1C1-RED1000000000
LUXEON C Color Line, Red 624nm-634nm
Lumileds L1C1-CYN1000000000
LUXEON C Color Line, Cyan 490nm - 510nm
Lumileds L1C1-RYL1000000000
LUXEON C Color Line, Royal Blue 440-460nm
Lumileds L1C1-DRD1000000000
LUXEON C Color Line, Deep Red 655- 675nm
Lumileds L1C1-AMB1000000000
LUXEON C Color Line, Amber 585nm - 600nm
Lumileds L1C1-FRD1000000000
LUXEON C Color Line, Far Red 720 - 750nm
Lumileds L1F3-U380200008000
UV/NUV 380nm - 390nm LUXEON UV FC Line