L1F3-U380200008000

Lumileds
997-L1F3U3802008000

L1F3-U380200008000

Mfr.:

Description:
High Power LEDs - Single Colour UV/NUV 380nm - 390nm LUXEON UV FC Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,449

Stock:

1,449 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$16.05 $16.05
$11.65 $116.50
$11.16 $279.00
$9.62 $962.00
$9.40 $2,350.00
Full Reel (Order in multiples of 500)
$8.42 $4,210.00
$7.95 $7,950.00
2,500 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - Single Colour
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
SMD-2
390 nm
Ultraviolet (UVA)
900 mW
1 A
3.6 V
-
Square
Clear
LUXEON UV U2
Reel
Cut Tape
Brand: Lumileds
Height: 0.66 mm
LED Size: 2.12 mm x 1.72 mm
Length: 2.12 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Viewing Angle: 138 deg
Width: 1.72 mm
Unit Weight: 77.042 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® UV U LEDs

Lumileds LUXEON® UV U Line LEDs are high power density, efficient devices powered by leading Chip Scale Package technology. The LEDs are offered in micro package sizes compared to other ultraviolet and violet LEDs. The UV U Line are undomed SMT devices that can be assembled in tight arrays with spacing of only 200 microns.

Image Description
Lumileds L1F3-U380100004001
High Power LEDs - Single Colour UV/NUV 380nm - 390nm LUXEON UV FC Line
Lumileds L1C1-BLU1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Blue 460nm - 480nm
Phoenix Contact 1814650
Pluggable Terminal Blocks PTSM 0,5/ 4-2,5-H SMD WH R24
Vishay CRCW12101R50FKEAHP
Thick Film Resistors - SMD 3/4watt 1.5ohms 1% High Power AEC-Q200
Lumileds L1C1-GRN1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Green 520nm-540nm
Lumileds LXZ1-PB01
High Power LEDs - Single Colour LUXEON Z Color Line, Blue 460nm - 480nm
Lumileds LXZ1-PR01
High Power LEDs - Single Colour LUXEON Z Color Line, Royal Blue 440-460nm
Lumileds L1C1-CYN1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Cyan 490nm - 510nm
Lumileds L1IZ-0850000000000
Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series
Panasonic ERJ-14BSFR10U
Current Sense Resistors - SMD 1210 0.1ohm 1% Curr Sense AEC-Q200