L1MX-407012V500000

Lumileds
997-L1MX407012V50

L1MX-407012V500000

Mfr.:

Description:
High Power LEDs - White White 4000 K 70-CRI, LUXEON MX Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:

213 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 213 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.37 $14.37
$10.43 $104.30
$10.04 $251.00
$8.55 $855.00
$6.67 $1,667.50
Full Reel (Order in multiples of 500)
$6.04 $3,020.00
$5.75 $5,750.00
$5.61 $14,025.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2828 (7070 metric)
Neutral White
4000 K
-
1232 lm
70
120 deg
700 mA
12 V
8.4 W
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Colorless
6.4 mm
Dome
Water Clear
LUXEON MX
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
LED Size: 7 mm x 7 mm
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 2.632 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON MX LED Module

Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA. 

Image Description
ams OSRAM KW5 HQL631.TK-CDCJ-6L07M0-2LAL
SMD epoxy package ultra white
Cree LED XEGABL-H2-0000-000-000000P3002
Blue LED 465 - 480nm73.9lm XLamp XEG
ams OSRAM LE B P3MQ-HRJP-23-0
OSTAR PROJ HI PWR BLUE
ams OSRAM LE CG P3AQ-WQWU-A-0
LE CG P3AQ
ams OSRAM LE D P3MQ-HTJR-R-0
LE D P3MQ
Lumileds L1RX-BLU1000000000
LUXEON RUBIX Color, Blue 465nm - 485nm
ams OSRAM LZ4-00R108-0000
Red, 623 nm 440 lm, 700mA
Vishay IMC2220ER562J
5.6mH 5%
ams OSRAM GV QSSPA1.13-JZKZ-V1V6-1
GV QSSPA1.13
Amphenol F31L-1A7H1-11006
F31L-1A7H1-11006-Flip type