L2C5-30901211F1900

Lumileds
997-L2C530901211F190

L2C5-30901211F1900

Mfr.:

Description:
High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$22.05 $22.05
$16.64 $166.40
$16.17 $808.50
$15.21 $1,521.00
$15.10 $3,775.00
$14.60 $7,300.00
$13.92 $13,920.00
2,500 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
-
5455 lm
90
115 deg
1.2 A
34.8 V
41.8 W
28 mm
28 mm
1.5 mm
- 40 C
+ 85 C
Tinted
19 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
LED Size: 28 mm x 28 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 50
Subcategory: LEDs
Tradename: FreshFocus
Unit Weight: 9.396 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Luxeon CoB Core Range (Gen 4)

Lumileds Luxeon CoB Core Range (Gen 4) are high power LEDs with efficacies >160lm/W for 70CRI and 80CRI products. The LEDs have a small light Emitting Surface (LES) and thermal resistance. Luxeon CoB Core Range (Gen 4) LEDs are hot tested at 85°C thus minimizing additional testing. The CoB Core Range (Gen 4) LEDs are available in 3-step MacAdam ellipse ensuring uniform optical performance in a wide range of applications.

Image Description
Lumileds L2C5-30901211E19C0
White 3000 K 90-CRI, LUXEON CoB Core
Lumileds L2C5-30HG1211E1900
White 3000 K 90-CRI, CoB CrispColor