L2C5-50801203E0900

Lumileds
997-L2C5-50801203E09

L2C5-50801203E0900

Mfr.:

Description:
High Power LEDs - White White 5000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:

251 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$9.70 $9.70
$8.39 $839.00
$8.18 $1,636.00
$7.63 $3,815.00
$7.14 $7,140.00
$7.06 $17,650.00
5,000 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Cool White
5000 K
-
1514 lm
80
115 deg
300 mA
34.5 V
10.4 W
19 mm
16 mm
1.5 mm
- 40 C
+ 85 C
Tinted
9 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
LED Size: 16 mm x 19 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Unit Weight: 16.222 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.