MXA9-PW30-S001

Lumileds
897-MXA9-PW30-S001

MXA9-PW30-S001

Mfr.:

Description:
Mid-Power LEDs - White White 3000 K 90-CRI, LUXEON 3535L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.891 $0.89
$0.527 $5.27
$0.421 $42.10
$0.355 $88.75
$0.303 $151.50
$0.245 $245.00
$0.207 $517.50
Full Reel (Order in multiples of 5000)
$0.201 $1,005.00
$0.194 $1,940.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3535
Warm White
3000 K
32 lm
90
115 deg
100 mA
3 V
300 mW
3.7 mm
3.5 mm
0.8 mm
- 40 C
+ 150 C
Tinted
3 mm
Round Flat
Diffused
LUXEON 3535LS
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 250.130 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99