CBT-90-W65S-C11-NA100

Luminus Devices
896-90W65SC11NA100

CBT-90-W65S-C11-NA100

Mfr.:

Description:
LED Lighting Modules White 6500K 1590 lm @ 9.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:

112 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$143.78 $143.78
$132.53 $1,325.30
$126.55 $6,327.50
$120.24 $12,024.00
250 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  Details
LED Modules
1
White (Cool White)
6500 K
1590 lm
9 A
3.6 V
26.75 mm
28 mm
CBT-90
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 70
Height: 5.6 mm
Mounting Style: PCB Mount
Product Type: LED Bulbs & Modules
Size: 28 mm x 26.75 mm x 5.6 mm
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 57.677 g
CNHTS:
8539510000
CAHTS:
8541400010
USHTS:
8543707100
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.

CBT-90 Big Chip White LEDs

Luminus Devices CBT-90 Big Chip White LEDs™ are now 25% brighter and capable of producing more than 2,200 lumens at the top end input current. They offer Luminus' photonic lattice technology which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. Luminus Devices CBT-90 Big Chip White LEDs also feature a thermal resistance from junction to heat sink of 0.92ºC/W, the lowest thermal resistance of any LED on the market. This allows the LEDs to be driven at higher current densities while maintaining a low junction temperature, resulting in brighter solutions and longer lifetimes.

Image Description
Sensirion SHT45-AD1B-R3
Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
Renesas Electronics AT45DB321E-SHF-B
32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
Winbond W25N04KVZEIR
4G-bit Serial NAND flash, 3V
KYOCERA AVX F0603G0R03FNTR
.0375A 4.8mOhm Red Thin Film Fuses 0603
Vishay SML4745HE3_A/I
16V Zener SMA (DO-214AC)
TE Connectivity T4013008041-000
M8,SCREW, MALE,R/A UNSHIELD,4P,GOLD
Bel BC-64RS014F
6P4C RJ11 14FT Rvrs cbl assembly
Texas Instruments JFE2140DR
Dual, ultra-low noise, low gate current, audio, N-channel JFET
Wurth Elektronik 744231091
WE-CNSW 0805 370mA 90Ohm 100MHz AECQ200
Wurth Elektronik 9774030151R
WA-SMSI SMT Steel M2.5 Intrnl NonStop