See an Error?

CXM-14-30-80-36-AC00-F2-2

Luminus Devices
896-CXM143036AC00F22

CXM-14-30-80-36-AC00-F2-2

Mfr.:

Description:
High Power LEDs - White White 3000 K 80-CRI, CXM-14 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1125   Multiples: 225

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.48 $8,415.00
2,700 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Warm White
3000 K
2030 lm
80
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 225
Subcategory: LEDs
Unit Weight: 5.470 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99