CXM-6-27-95-9-AA00-F1-3

Luminus Devices
896-CXM627959F13

CXM-6-27-95-9-AA00-F1-3

Mfr.:

Description:
High Power LEDs - White White 2700 K 95-CRI, CXM-6 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.29 $3,096.00
$1.28 $3,584.00
$1.26 $12,600.00
25,200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Warm White
2700 K
95
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Unit Weight: 7.396 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99