See an Error?

CXM-9-40-80-36-AA00-F2-3

Luminus Devices
896-9408036AA00F23

CXM-9-40-80-36-AA00-F2-3

Mfr.:

Description:
High Power LEDs - White White 4000 K 80-CRI, CXM-9 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1800   Multiples: 300

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.72 $4,896.00
$2.64 $7,128.00
$2.61 $13,311.00
10,200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Neutral White
4000 K
1050 lm
80
120 deg
240 mA
34 V
8.6 W
15 mm
15 mm
1.37 mm
+ 100 C
Tinted
9 mm
Round Flat
XNOVA
Tray
Brand: Luminus Devices
LED Size: 15 mm x 15 mm x 1.37 mm
Product Type: LED - High Power
Factory Pack Quantity: 300
Subcategory: LEDs
Vr - Reverse Voltage: -
Unit Weight: 11.688 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99