MP-1616-1103-27-80

Luminus Devices
896-MP161611032780

MP-1616-1103-27-80

Mfr.:

Description:
Mid-Power LEDs - White White 2700 K 80-CRI, MP-1616 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 30000   Multiples: 3000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.062 $1,860.00
$0.057 $2,565.00
Product Attribute Attribute Value
Luminus Devices
Product Category: Mid-Power LEDs - White
White LEDs
SMD/SMT
1616
Warm White
2700 K
50 lm
80
135 deg
150 mA
3.3 V
500 mW
1.6 mm
1.6 mm
0.9 mm
- 40 C
+ 85 C
Tinted
1.6 mm x 1.6 mm
Square
Diffused
MP1616-1103
Reel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Xnova Cube
Unit Weight: 230.250 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99