SST-10-DR-B130-G660

Luminus Devices
896-SST10DRB130G660

SST-10-DR-B130-G660

Mfr.:

Description:
High Power LEDs - Single Colour Deep Red LED 660 nm ,SST-10 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:

820 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.18 $3.18
$2.01 $20.10
$1.49 $149.00
$1.37 $685.00
Full Reel (Order in multiples of 1000)
$1.12 $1,120.00
$1.05 $2,100.00
$1.02 $10,200.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Luminus Devices SST-10-DR-B130-K660
Luminus Devices
High Power LEDs - Single Colour Deep Red LED 660 nm ,SST-10 Series
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - Single Colour
RoHS:  Details
Red LEDs
SMD/SMT
SMD-2
660 nm
Deep Red
270 mW
350 mA
2.1 V
4 W
Colorless
2.6 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Height: 1.9 mm
LED Size: 3.45 mm x 3.45 mm x 1.9 mm
Length: 3.45 mm
Luminous Intensity: -
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Unit Weight: 2.861 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Horticulture LEDs

Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.

Image Description
New Energy LST1-01G01-PRD1-00
High Power LEDs - Single Colour Deep Red LED 660 nm, Starboard SST-10