ELG-150-48A

MEAN WELL
709-ELG150-48A

ELG-150-48A

Mfr.:

Description:
LED Power Supplies 48V3.13A150.2W CC+CV IP65 Io/Vo Adj W/Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:

110 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$73.24 $73.24
$69.71 $697.10
$68.64 $1,716.00
$63.07 $3,027.36
$57.82 $6,475.84
$56.76 $14,530.56
512 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
3.13 A
48 VDC
150.2 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
219 mm
63 mm
35.5 mm
Industrial
-
ELG-150
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

Image Description
MEAN WELL HLG-320H-24B
LED Power Supplies 320.2W 24V 13.34A IP67 Adj W/Cable
MEAN WELL HLG-240H-24A
LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
MEAN WELL LPV-100-12
LED Power Supplies 102W 12V 8.5A LED Power Supply
MEAN WELL LPF-60-12
LED Power Supplies 60W 12V 5A LED PS W/PFC
MEAN WELL HLG-120H-48
LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
MEAN WELL XLG-100-H-AB
LED Power Supplies 27-56V 875-2780mA 100W CP IP67 3in1Dim
ERP Power ERM060W-1400-42
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout
ERP Power EVM120W-2700-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 113.4 W max, 2700 mA Iout, 42 V max Vout
VCC 2803
Lamp Holders & Accessories QUICK CONN TERMINAL
MEAN WELL HLG-80H-24B
LED Power Supplies 24V 3.4A 81.6W IP67 OCP adj cable