HLG-150H-48B

MEAN WELL
709-HLG150H-48B

HLG-150H-48B

Mfr.:

Description:
LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:

164 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$87.40 $87.40
$82.10 $985.20
$79.20 $1,900.80
$76.19 $4,571.40
$67.46 $7,285.68
2,508 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
3.2 A
48 VDC
153.6 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
228 mm
68 mm
38.8 mm
Industrial
PSE
HLG-150H
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 1.150 kg
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

Mean Well LED Power Supplies - HLG Series


HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Image Description
Analog Devices Inc. REF192GSZ
Voltage References MICROPOWER VOLTAGE REF
Skyworks SI8621EC-B-ISR
Digital Isolators 3.75 kV 1 forward & 1 reverse 2-channel isolator
CUI Inc. VXO78012-1000
Non-Isolated DC/DC Converters 16-36Vin 12Vout 1A 12W SIP non-Iso
Littelfuse NANOSMDC035F-2
Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE
CUI Inc. VXO7805-1000
Non-Isolated DC/DC Converters 8-36Vin 5Vout 1A 5W SIP non-Iso
CUI Inc. VXO7805-500
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 0.5A 2.5W SIP non-Iso
CTS 218-4LPSTR
DIP Switches/SIP Switches 4 switch sections SPST
Vishay TSDP34156
Infrared Receivers 2.5-5.5V 57.6kHz
Vishay TSDP34338
Infrared Receivers 2.5-5.5V 38kHz
Vishay TSSP93038
Infrared Receivers MINIMOLD - 38KHZ - CYLENE