HVG-240-54A

MEAN WELL
709-HVG-240-54A

HVG-240-54A

Mfr.:

Description:
LED Power Supplies 243W 54V 4.5A IP65 Io Adj w/pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$150.95 $150.95
$150.94 $754.70
$144.26 $1,731.12
$140.96 $3,383.04
$135.48 $8,128.80
$134.40 $14,515.20
252 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
254.2 mm
68 mm
38.8 mm
HVG-240
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1.310 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies

MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HVG Series