See an Error?

HVGC-150-1400A

MEAN WELL
709-HVGC-150-1400A

HVGC-150-1400A

Mfr.:

Description:
LED Power Supplies 149.8W 1400mA12-107V IP65 CC LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$132.86 $132.86
$121.35 $606.75
$121.34 $1,456.08
$117.58 $2,821.92
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.4 A
12 VDC to 107 VDC
149.8 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
Without Dimming
1 Output
Chassis Mount
221 mm
68 mm
38.8 mm
Industrial
HVGC150
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1.24 kg
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C)-150 LED Power Supplies

MEAN WELL HVG(C)-150 LED Power Supplies are 150W AC/DC high-input voltage LED power supplies with an input voltage range from 180VAC to 528VAC. The HVG-150 series features low-voltage models (54VDC max.) while the HVGC-150 series offers high-voltage output models (428VDC max.). With built-in active PFC function, both MEAN WELL HVG(C)-150 LED Power Supplies series meet the harmonic current limitation requirement of EN61000-3-2 Class C (>50% to 55% load).

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.