HVGC-65-500A

MEAN WELL
709-HVGC65-500A

HVGC-65-500A

Mfr.:

Description:
LED Power Supplies 65W 500mA 13-130Vout CC IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$101.53 $101.53
$98.66 $493.30
$89.83 $898.30
$87.03 $1,566.54
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
500 mA
13 VDC to 130 VDC
65 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
Without Dimming
1 Output
Chassis Mount
189 mm
61.5 mm
36.8 mm
Industrial
-
HVGC-65
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 18
Subcategory: AC-DC Power Supply
Unit Weight: 770 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.

Mean Well LED Power Supplies - HVG Series


HVG(C)-65 LED Power Supplies

MEAN WELL HVG(C)-65 Single Output LED Power Supplies feature a wide input range of 180VAC to 528VAC and built-in active power factor correction (PFC) functions. Protections include short circuit, overcurrent, overvoltage, and overtemperature. These class 2 power units are cooled by free air convection and are OCP point adjustable through output cables or internal potentiometers. The IP67/IP65 metal case is designed for indoor or outdoor installations. MEAN WELL HVG(C)-65 Single Output LED Power Supplies are suitable for LED street lighting and outdoor LED lighting applications and for dry/damp/wet locations. Constant current output with high output voltage of >60VDC is available with the HVGC series.