LDD-1000LS

709-LDD-1000LS

LDD-1000LS

Mfr.:
MEAN WELL

Description:
LED Power Supplies 6-36Vin 2-30V 1000mA SMT DC-DC LED Driver

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$18.78 $18.78
$17.98 $179.80
$17.37 $521.10
$15.41 $1,618.05
$14.90 $3,799.50
$14.27 $7,277.70
$14.19 $10,216.80
2,880 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1 A
2 VDC to 30 VDC
24 W
6 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
31.8 mm
20.3 mm
11.4 mm
Industrial
-
LDD-LS
-
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product Type: LED Power Supplies
Factory Pack Quantity: 15
Subcategory: AC-DC Power Supply
Unit Weight: 3.400 g

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Lumileds L1I0-A940090020000
Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Automotive
Lumileds L1I0-A940060020000
Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Automotive
MEAN WELL NHDD-40-100W
LED Power Supplies 380Vin 355Vout 100mA 36W CC DC/DC LED driver Wire Style
MEAN WELL NLDD-1050H
LED Power Supplies 10-56Vin 6-52V1050mA CC PCB Mnt
Ledil C17180_YASMEEN-30-RS
LED Lighting Lenses Single lens1 Posmm (D)
Analog Devices Inc. AD8221ARMZ
Instrumentation Amplifiers Precision Instrumentation Amplifier
Broadcom Limited ASMT-M006
LED Lighting Lenses Collimating Lens 6 Degrees
Broadcom Limited ASMT-M015
LED Lighting Lenses Collimating Lens 15 Degrees
Bourns FW70A8R20JA
Wirewound Resistors - Through Hole 8.2ohm 7WATT 5% AXIAL
MEAN WELL LDDS-300HWB
LED Power Supplies 12-56Vin 2-45V 300mA CC Wire 3n1 Dimming