LDD-1500L

709-LDD-1500L

LDD-1500L

Mfr.:
MEAN WELL

Description:
LED Power Supplies 6-36Vin 2-30V 1500mA Pin DC-DC LED Driver

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,156

Stock:

1,156 Can Dispatch Immediately
Quantities greater than 1156 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.11 $11.11
$10.40 $104.00
$10.13 $253.25
$9.85 $492.50
$9.72 $972.00
$9.61 $1,922.00
$9.57 $9,570.00
2,600 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.5 A
2 VDC to 30 VDC
45 W
6 VDC to 36 VDC
With Dimming
1 Output
Through Hole
31.8 mm
20.3 mm
12.2 mm
Industrial
-
LDD-L
-
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Power Supplies
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Unit Weight: 4 g

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Cree LED XPGDWT-BS-0000-00NE1
High Power LEDs - White White 6500 K 70-CRI, XLamp XP-G3 LED
Lumileds L1I0-A940090020000
Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Automotive
TE Connectivity ANT-W63-SPNF1
Antennas WiFi/WLAN Multiband Dipole Dome Antenna, External Panel Mount, N JACK
Phoenix Contact 1803578
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 28-16 AWG Screw
FTDI USB-RS485-PCBA
Interface Modules USB to RS485 Embeded Converter PCB Assy
Texas Instruments NA555DR
Timers & Support Products Prec Timers
Molex 105300-1200 (Loose Piece)
Headers & Wire Housings NF Term F Gld 0.38um 24-26AWG Loose Pc
Molex 105308-1204
Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 4Ckt Blk
Ledil CA10716_BOOM-S
LED Lighting Reflectors Single Lens
MEAN WELL LDDS-300HWB
LED Power Supplies 12-56Vin 2-45V 300mA CC Wire 3n1 Dimming