LPF-90D-36

MEAN WELL
709-LPF90D-36

LPF-90D-36

Mfr.:

Description:
LED Power Supplies 90W 36V 2.5A 90-305VAC Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:

12 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$76.01 $76.01
$69.24 $692.40
$66.19 $1,323.80
500 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
2.5 A
36 VDC
90 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
161 mm
61 mm
36 mm
Medical, Industrial
PSE
LPF-90D
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 700 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

Image Description
TT Electronics P091M-FC20BR100K
Cree LED CMU1532-0000-000N0Z0A35H
White 3500 K 95-CRI, XLamp CMU2236-36V
ERP Power EBR015U-0350-42
120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout
MEAN WELL LPF-60D-12
60W 12V 5A Dimming Function
MEAN WELL PLC-100-24
96W 24V 4A LED Power Supply
MEAN WELL LPF-60D-24
60W 24V 2.5A Dimming Function
ERP Power ESM040W-0800-42
120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 33.6 W max, 800 mA Iout, 42 V max Vout
MEAN WELL HLG-80H-36B
36V 2.3A 82.8W IP67 OCP adj cable
Cree LED CXB3070-0000-000N0HBB35G
White 3500 K 80-CRI, XLamp CXB3070-36V
MEAN WELL HVG-320-42A
319.2W 42V 7.6A IP65 Io Adj w/pot