NPF-60D-42

MEAN WELL
709-NPF60D-42

NPF-60D-42

Mfr.:

Description:
LED Power Supplies 60.06W 42V 1.43A CC Dimming LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$49.46 $49.46
$44.76 $447.60
$42.99 $1,289.70
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.43 A
25.2 VDC to 42 VDC
60.06 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
150 mm
53 mm
35 mm
Industrial
PFC
NPF-60D
IP67
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 490 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

NPF Single-Output Switching Power Supplies

MEAN WELL NPF Single-Output Switching Power Supplies are available in wide wattage options and come in an IP67-rated fully isolated plastic case. These power supplies feature a built-in 3-in-1 dimming function (0VDC to 10VDC, PWM signal, or resistance).  The 3-in-1 dimming function removes the complexity of brightness adjustment for system designers, resulting in light reduction and energy savings. MEAN WELL NPF power supplies offer an input range from 90VAC to 305VAC and a built-in PFC function. These power supplies are ideally suited for use in harsh environments, including high dust and high humidity.