PLN-45-48

MEAN WELL
709-PLN45-48

PLN-45-48

Mfr.:

Description:
LED Power Supplies 45.6W 48V 0.95A LED PS W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$71.56 $71.56
$64.59 $645.90
$62.00 $1,488.00
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
950 mA
48 VDC
45.6 W
90 VAC to 295 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
181 mm
61.5 mm
35 mm
Industrial
PSE
PLN-45
IP64
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Unit Weight: 500 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - PLN Series


PLN-45 45W Single Output AC/DC LED Power Supplies

MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies with active PFC function are designed for dustproof and waterproof applications. The PLN-45 series is compliant with worldwide safety regulations for lighting and UL1310 Class 2. The PLN-45 series is encased in a fully isolated plastic case with an IP64 rating for indoor or outdoor installations of LED lighting and moving signs. The MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies are highly reliable and offer a 2-year warranty.