PLP-60-24

MEAN WELL
709-PLP60-24

PLP-60-24

Mfr.:

Description:
LED Power Supplies 60W 24V 2.5A LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:

671 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$30.41 $30.41
$28.54 $142.70
$26.13 $261.30
$25.79 $644.75
$25.27 $1,263.50
$25.26 $2,424.96
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
2.5 A
24 VDC
60 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
101.6 mm
50.8 mm
29.6 mm
Industrial
PLP-60
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 96
Subcategory: AC-DC Power Supply
Unit Weight: 160 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - PLP Series


LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PLP 30W, 60W Single Output LED Power Supplies

MEAN WELL PLP Series 30W and 60W Single Output LED Power Supplies feature universal AC input at full range with protections for short circuit, overload, and over voltage, as well as a built-in active PFC function. These open frame power supplies in the PLP series offer adjustable output current levels and a 2-year warranty. The MEAN WELL 30W and 60W Single Output LED Power Supplies are highly reliable and are suitable for built-in applications of LED lighting.

Image Description
Wurth Elektronik 9774040960R
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop
Panduit DNFR14-250B-M
Terminals 16-14 .250 FML DISC
Bulgin PX0842/B
USB Connectors PANEL MT USB B TYPE
Panduit DNFR18-250B-M
Terminals Female Disc right angle nylon full ins
Vishay VJ0805Y104MXXAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 25volts 20%
Bud Industries AC-1424
Enclosures, Boxes & Cases Aluminum Chassis (3 X 12 X 12 In)
Bud Industries BPA-1527
Enclosures, Boxes & Cases Aluminum Chassis Bottom Plate 12.0 x 12.0"
Alpha Wire PVC1055 CL005
Spiral Wraps, Sleeves, Tubing & Conduit 5AWG NON-SHNK TUBE 100ft SPOOL CLEAR
TE Connectivity HSA252K4J
Wirewound Resistors - Chassis Mount HSA25 2K4 5%