BEZ-204A-V1-W-OEM

Matrix Orbital
891-BEZ204A-V1-W-OEM

BEZ-204A-V1-W-OEM

Mfr.:

Description:
LCD Character Display Modules & Accessories Bezel for 20x4 display, ABS, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$22.40 $22.40
$21.12 $528.00
$19.97 $998.50
$15.54 $1,554.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
Accessories
20 x 4
ABS
Brand: Matrix Orbital
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Nexperia PESD2CANFD36VT-QR
ESD Suppressors / TVS Diodes PESD2CANFD36VT-Q/SOT23/TO-236A
Analog Devices Inc. MAX14878WAWA+
CAN Interface IC 2.75kV, 3.5kV and 5kV Isolated CAN Transceivers
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Analog Devices Inc. MAX22245BAWA+
Digital Isolators 2-channel reinforced Diigital Isolator 25Mbps
Texas Instruments OPA990IDBVR
Operational Amplifiers - Op Amps Single 1MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 5-SOT-23 -40 to 125
Toshiba TLP2372(V4-TPL,E
High Speed Optocouplers High speed photocoupler; 5pin SO6; RoHS; ; VDE
KYOCERA AVX AHA0608470M035R
Aluminium Electrolytic Capacitors - SMD 35V 47pF 0608 20%
TE Connectivity FSM11JLH
Tactile Switches FSM11JLH=6MM TACT SWITCH, HT W/ESD
KYOCERA AVX AEA0810471M010R
Aluminium Electrolytic Capacitors - SMD 10V 470uF 0810 M
Littelfuse SMF3.3
ESD Suppressors / TVS Diodes 200W 3.3V 5% Uni-directional

FEATURED PRODUCTS
MATRIX ORBITAL