GLT24064R-1U-422-WB

Matrix Orbital
891-GLT24064R1U422WB

GLT24064R-1U-422-WB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 240x64 Wht Txt Blu B/G Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$231.98 $5,799.50
$226.31 $11,315.50
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 64
-
-
138 mm x 38 mm x 26.91 mm
RS422
-
Blue
With Touch Panel
256 kb Graphic Memory
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic Touch LCD
Subcategory: Displays
Text Colour: White
Type: Intelligent Graphic Touch LCD
Viewing Area - W x H: 98 mm x 28.4 mm

FEATURED PRODUCTS
MATRIX ORBITAL