See an Error?

GTT43A-TPC-BLM-B0-H1-CU-V5

Matrix Orbital
891-GTT43ATPCCUV5

GTT43A-TPC-BLM-B0-H1-CU-V5

Mfr.:

Description:
TFT Displays & Accessories 4.3 Inches 480x272 TFT USB/I2C 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$261.14 $6,528.50
$252.83 $12,641.50
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
4.3 in
480 x 272
USB
Capacitive Touch Panel
LED, White
300 Nit to 600 Nit
98.7 mm x 57.5 mm
135.1 mm x 80.5 mm x 17.1 mm
5 V
Background Colour: Black
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 275 mA
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays